3-1393118-7 | Potter & Brumfield

Relay, 3 Form C (NO/NC), 12 V (DC), 120 Ω, 10 A, 240 V (AC), monostable, 3-1393118-7

Order No.: 29G9376
MPN:
3-1393118-7
3-1393118-7 Potter & Brumfield Industrial Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
49.7182 € *
Available in 12 Days: 480 pcs. - if ordered today
Total Price:
49.72 € *
Price list
Quantity
Price per unit*
1 pcs.
49.7182 €
2 pcs.
46.5052 €
5 pcs.
43.6849 €
10 pcs.
40.6147 €
*incl. VAT plus shipping costs
Subject to prior sale

Power Relay, 3-1393118-7, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 12 VDC Coil Voltage, Potter & Brumfield KUP.

Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 12 V
Coil resistance 120 Ω
Switching Voltage (AC) 240 V
Connection faston plug
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No