2-1393104-5 | Potter & Brumfield
Relay, 2 Form C (NO/NC), 120 V (AC), 2250 Ω, 10 A, 240 V (AC), monostable, 2-1393104-5
Order No.: 29G9353
MPN:
2-1393104-5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
39.9245 € *
Available in 12 Days: 154 pcs. - if ordered today
Total Price:
39.92 € *
Price list
Quantity
Price per unit*
1 pcs.
39.9245 €
2 pcs.
37.3541 €
5 pcs.
35.0812 €
10 pcs.
32.6179 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 2-1393104-5, Potter & Brumfield
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 10 A Contact Rating, 120 VAC Coil Voltage, Potter & Brumfield KRPA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (AC) | 120 V | |
| Coil resistance | 2250 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |