1-1393210-5 | Potter & Brumfield

Power relay, 1 Form A (N/O), 18 V (DC), 324 Ω, 30 A, 277 V (AC), monostable, 1-1393210-5

Order No.: 29G9015
MPN:
1-1393210-5
T9AS1D12-18
Series: T9A
1-1393210-5 Potter & Brumfield Industrial Relays Image 1
1-1393210-5 Potter & Brumfield Industrial Relays Image 2
1-1393210-5 Potter & Brumfield Industrial Relays Image 3
1-1393210-5 Potter & Brumfield Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.6049 € *
Available in 12 Days: 1,352 pcs. - if ordered today
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
5.2122 €
25 pcs.
4.8552 €
50 pcs.
4.4149 €
*incl. VAT plus shipping costs
Subject to prior sale

Power relay, 1-1393210-5, Potter & Brumfield

General Purpose Power Relay, DC, Monostable, 1 Form A SPST-NO, 30 A Contact Rating, 18 VDC Coil Voltage.

Technical specifications
Filter Property Value
Contact type 1 Form A (N/O)
switching current 30 A
Coil voltage (DC) 18 V
Coil resistance 324 Ω
Switching Voltage (AC) 277 V
Connection solder pin
Coil type monostable
Contact material AgCdO
Logistics
Property Value
Customs tariff number 85364190
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No