1-1393118-4 | Potter & Brumfield
Relay, 3 Form C (NO/NC), 24 V (DC), 472 Ω, 10 A, 240 V (AC), monostable, 1-1393118-4
Order No.: 29G9375
MPN:
1-1393118-4
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.6012 € *
Available in 12 Days: 675 pcs. - if ordered today
Total Price:
44.60 € *
Price list
Quantity
Price per unit*
1 pcs.
44.6012 €
2 pcs.
41.7214 €
5 pcs.
39.1986 €
10 pcs.
36.4378 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Relay, 1-1393118-4, Potter & Brumfield
General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 24 VDC Coil Voltage, Potter & Brumfield KUP.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 3 Form C (NO/NC) | |
| switching current | 10 A | |
| Coil voltage (DC) | 24 V | |
| Coil resistance | 472 Ω | |
| Switching Voltage (AC) | 240 V | |
| Connection | faston plug | |
| Coil type | monostable | |
| Contact material | AgCdO |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |