9-1423364-6 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 5 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 9-1423364-6
Order No.: 82P3391
MPN:
9-1423364-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7723 € *
Standard delivery time from the manufacturer is: 24 Weeks
Circuit breaker, 9-1423364-6, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, White Actuator, 250 VAC, 50 VDC, 5 A, 1 Pole, 4 - 40 seconds Trip Time at 200%, Potter and Brumfield W57.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 5 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |