7-1423674-8 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 35 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 7-1423674-8
Order No.: 82P3385
MPN:
7-1423674-8
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8433 € *
Standard delivery time from the manufacturer is: 23 Weeks
Circuit breaker, 7-1423674-8, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, White Actuator, 250 VAC, 50 VDC, 35 A, 1 Pole, 5 - 30 seconds Trip Time at 200%, Potter and Brumfield W54.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 35 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |