3-1393247-4 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 2 A, 50 V (DC), 240 V (AC), screw connection, panel mounting, 3-1393247-4
Order No.: 82P3359
MPN:
3-1393247-4
Unit Price (€ / pc.)
51.8364 € *
Standard delivery time from the manufacturer is: 61 Weeks
Circuit breaker, 3-1393247-4, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, Silver Actuator, 240 VAC, 50 VDC, 2 A, 1 Pole, 11 - 30 seconds Trip Time at 200%, Potter and Brumfield W23-31.
Technical specifications
Filter | Property | Value |
---|---|---|
Connection | screw connection | |
Version | thermal | |
Product type | circuit breaker | |
Pin number | 1 pole | |
Rated voltage (DC) | 50 V | |
Type of mounting | panel mounting | |
Actuator | toggle actuator | |
Rated voltage (AC) | 240 V | |
Rated current | 2 A |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85362010 |
Country of origin | MX |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |