2-1393249-2 | Potter & Brumfield

Circuit breaker, thermal, 1 pole, 8 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 2-1393249-2

Order No.: 82P3300
MPN:
2-1393249-2
2-1393249-2 Potter & Brumfield Device Circuit Breakers Image 1
2-1393249-2 Potter & Brumfield Device Circuit Breakers Image 2
2-1393249-2 Potter & Brumfield Device Circuit Breakers Image 3
2-1393249-2 Potter & Brumfield Device Circuit Breakers Image 4
2-1393249-2 Potter & Brumfield Device Circuit Breakers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1273 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
9.13 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1273 €
5 pcs.
8.6632 €
10 pcs.
8.1039 €
25 pcs.
7.3899 €
*incl. VAT plus shipping costs
Subject to prior sale

Circuit breaker, 2-1393249-2, Potter & Brumfield

Thermal Circuit Breaker, Series Trip, White Actuator, 250 VAC, 50 VDC, 8 A, 1 Pole, 6 - 30 seconds Trip Time at 200%, Potter and Brumfield W58.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 8 A
Rated voltage (DC) 50 V
Rated voltage (AC) 250 V
Connection faston plug 6.35 mm
Type of mounting panel mounting
Actuator push actuator
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No