1-1393249-2 | Potter & Brumfield
Circuit breaker, thermal, 1 pole, 20 A, 50 V (DC), 250 V (AC), faston plug 6.35 mm, panel mounting, 1-1393249-2
Order No.: 82P3310
MPN:
1-1393249-2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5438 € *
Available in 12 Days: 186 pcs. - if ordered today
Total Price:
9.54 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5438 €
5 pcs.
9.0440 €
10 pcs.
8.4609 €
25 pcs.
7.7231 €
*incl. VAT plus shipping costs
Subject to prior sale
Circuit breaker, 1-1393249-2, Potter & Brumfield
Thermal Circuit Breaker, Series Trip, White Actuator, 250 VAC, 50 VDC, 20 A, 1 Pole, 6 - 30 seconds Trip Time at 200%, Potter and Brumfield W58.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 20 A | |
| Rated voltage (DC) | 50 V | |
| Rated voltage (AC) | 250 V | |
| Connection | faston plug 6.35 mm | |
| Type of mounting | panel mounting | |
| Actuator | push actuator |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |