506408 | Pilz

Coded magnetic switch, built-in mounting M8, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 506408

Order No.: 81P9258
EAN: 4046548066784
MPN:
506408
Series: PSEN
506408 Pilz Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
113.3475 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
113.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
113.3475 €

Magnetic safety switch, 506408, PILZ

Magnetic safety switch 1 n/o 1 n/c, 4-pin M8 male connector, square design, LED, IP67, switching distance 6 mm, height design 13 mm, PU = 1 sensor with actuator.

Technical specifications
Filter Property Value
Product type coded magnetic switch
Latching switching function 1 Form A (N/O) + 1 Form B (N/C)
Switching Voltage (DC) 24 V
Detecting distance 6 mm
Assembly built-in mounting M8
Connection M8-plug
Degree of protection (IP) IP65/IP67
Length 45 mm
Logistics
Property Value
Country of origin CH
Customs tariff number 85365019
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead monoxide (lead oxide)
RoHS conform Yes