502221 | Pilz
Coded magnetic switch, built-in mounting M8, 1 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 502221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
108.0877 € *
Standard delivery time from the manufacturer is: 6 Weeks
Magnetic safety switch, 502221, PILZ
Magnetic safety switch 1 n/o 1 n/c, 4-pin M8 male connector with LED, square design, IP67, switching distance 8 mm, height design 13 mm, PU =1 piece with actuator.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coded magnetic switch | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 24 V | |
| Detecting distance | 8 mm | |
| Assembly | built-in mounting M8 | |
| Connection | M8-plug | |
| Degree of protection (IP) | IP65/IP67 | |
| Length | 36 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) | Lead |
| RoHS conform | Yes |
| SVHC free | No |