777750 | Pilz

Monitoring relays, safety switching device, 6 Form A (N/O) + 4 Form B (N/C), 8 A, 24 V (DC), 777750

Order No.: 81P9142
EAN: 4046548009231
MPN:
777750
Series: PNOZ
777750 Pilz Monitoring Relays
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
616.0511 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
616.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
616.0511 €

Safety relay, 777750, PILZ

Safety relay (standalone), inputs: 1/2-channel wiring with/without detection of shorts across contacts, outputs: 6 N/O, 4 N/C, automatic/monitored start, UB 24 V DC, width: 90 mm, plug-in screw terminals, monitoring of E-STOP, safety gates, light guard sidewards compatibility with PNOZ X10.1.

Technical specifications
Filter Property Value
Version safety switching device
Contact type 6 Form A (N/O) + 4 Form B (N/C)
switching current 8 A
Switching Voltage (DC) 24 V
Connection screw connection
Contact material AgSnO2
Logistics
Property Value
Customs tariff number 85364190
Country of origin FR
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead