751909 | Pilz
Monitoring relays, safety switching device, 3 Form A (N/O) + 1 Form B (N/C), 24 V (DC), 751909, package with 10 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
2,253.1579 € *
Standard delivery time from the manufacturer is: 6 Weeks
PNOZsigma safety relay, 751909, PILZ
PNOZsigma safety relay (standalone), inputs: 1-channel wiring possible, outputs: 3 N/O, 1 N/C, (t = 0.04 - 300 s), UB = 24 V DC, width: 17.5 mm plug-in spring-loaded terminals, contact block and timer relay for contact expansion in connection with safety-related control components or for the process of a safe timer function (energising, fallback, pulsing), PU = 10 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | safety switching device | |
| Contact type | 3 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 24 V | |
| Connection | spring-clamp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Lead monoxide (lead oxide) | Lead |