MS-2212M-6-4-0500 | PIC GmbH
Reed switche, magnet, built-in mounting M12, 1 Form A (N/O), 50 W, 200 V (DC), 1.5 A, MS-2212M-6-4-0500
Order No.: 30G4725
EAN: 4099889449037
MPN:
MS-2212M-6-4-0500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7802 € *
Available: 2 pcs.
Total Price:
13.78 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7802 €
10 pcs.
12.1142 €
50 pcs.
11.2931 €
150 pcs.
10.8052 €
500 pcs.
10.2459 €
*incl. VAT plus shipping costs
Subject to prior sale
Reedsensor, MS-2212M-6-4-0500, PIC GmbH
Reedsensor with a diameter of 12 mm, length 38 mm, switching current 1.5 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reed sensor | |
| Version | magnet | |
| Latching switching function | 1 Form A (N/O) | |
| Breaking capacity | 50 W | |
| Switching Voltage (DC) | 200 V | |
| Switching Voltage (AC) | 250 V | |
| switching current | 1.5 A | |
| Contact resistance | 300 mΩ | |
| Assembly | built-in mounting M12 | |
| Connection | stranded wires | |
| diameter | 12 mm | |
| Length | 38 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| MSL | MSL 1 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |