3240572 | Phoenix Contact
Insulated wire end ferrule, 2.5 mm², 30 mm/8 mm long, blue, 3240572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2963 € *
Available in 5 Days: 19,740 pcs. - if ordered today
Ferrule, 3240572, Phoenix Contact
Ferrule with insulating collar that can be labeled, 2.5 mm², can be labeled with BLUEMARK, color-coded blue. Ferrule is made from electrolytic copper.
Features
- Electrogalvanized
- Highly resistant and optimum printing quality thanks to modern UV printing technology
- Crimping and marking in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 2.5 mm² | |
| Isolated | Yes | |
| Colour | blue | |
| Length | 30 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |