3240544 | Phoenix Contact
Insulated wire end ferrule, 1.0 mm², 29.5 mm/8 mm long, red, 3240544
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2285 € *
Standard delivery time from the manufacturer is: On Request
Ferrule, 3240544, Phoenix Contact
Ferrule with insulating collar that can be labeled. When using the magazine, the ferrules can be labeled with BLUEMARK. Ferrule is made from electrolytic copper.
Features
- Electrogalvanized
- Highly resistant and optimum printing quality thanks to modern UV printing technology
- Crimping and marking in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 1.0 mm² | |
| Isolated | Yes | |
| Colour | red | |
| Length | 29.5 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |