3240543 | Phoenix Contact
Insulated wire end ferrule, 0.75 mm², 29 mm/8 mm long, gray, 3240543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2237 € *
Available in 5 Days: 20,680 pcs. - if ordered today
Ferrule, 3240543, Phoenix Contact
Ferrule with insulating collar that can be labeled. When using the magazine, the ferrules can be labeled with BLUEMARK. Ferrule is made from electrolytic copper.
Features
- Electrogalvanized
- Highly resistant and optimum printing quality thanks to modern UV printing technology
- Crimping and marking in one step
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.75 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 29 mm | |
| Pin lenght | 8 mm | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |