3240542 | Phoenix Contact

Insulated wire end ferrule, 0.5 mm², 29 mm/8 mm long, white, 3240542

Order No.: 60P6566
EAN: 4046356528122
MPN:
3240542
AI-WM 0,5-8 WH
Series: AI-WM
3240542 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2213 € *
Available in 5 Days: 3,120 pcs. - if ordered today
Total Price:
172.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
780 pcs.
0.2213 €

Ferrule, 3240542, Phoenix Contact

Ferrule with insulating collar that can be labeled. When using the magazine, the ferrule can be labeled with BLUEMARK. Ferrule is made from electrolytic copper.

Features

  • Electrogalvanized
  • Highly resistant and optimum printing quality thanks to modern UV printing technology
  • Crimping and marking in one step
Technical specifications
Filter Property Value
Cable cross-section 0.5 mm²
Isolated Yes
Colour white
Length 29 mm
Pin lenght 8 mm
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes