3201932 | Phoenix Contact
Insulated wire end ferrule, 4.0 mm², 19.5 mm/10 mm long, DIN 46228-4, gray, 3201932
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1583 € *
Available in 5 Days: 41,000 pcs. - if ordered today
Ferrule, 3201932, Phoenix Contact
Ferrule, sleeve length: 10 mm, length: 19.5 mm, color: gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 4.0 mm² | |
| Isolated | Yes | |
| Colour | gray | |
| Length | 19.5 mm | |
| Pin lenght | 10 mm | |
| Standard number | DIN 46228-4 | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |