2100012 | Phoenix Contact

Insulated twin wire end ferrule, 0.75 mm², 19 mm/12 mm long, DIN 46228-4, UL 486F-F, blue, 2100012

Order No.: 60P5569
EAN: 4067923214934
MPN:
2100012
AI-TWIN 2X 0,75 - 12 BU
Series: AI
2100012 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1047 € *
Available in 5 Days: 75,000 pcs. - if ordered today
Total Price:
1.05 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1047 €
100 pcs.
0.0833 €
500 pcs.
0.0762 €
1000 pcs.
0.0678 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100012, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 19 mm, color: blue.

Features

  • These special ferrules allow chain bridges to be set up with ease
  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour blue
Length 19 mm
Pin lenght 12 mm
Standard number DIN 46228-4, UL 486F-F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes