2100010 | Phoenix Contact

Insulated twin wire end ferrule, 0.75 mm², 17 mm/10 mm long, UL 486F, white, 2100010

Order No.: 60P5540
EAN: 4067923214576
MPN:
2100010
AI-TWIN 2X 0,75 - 10 WH
Series: AI
2100010 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0893 € *
Available in 5 Days: 56,700 pcs. - if ordered today
Total Price:
0.89 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0893 €
100 pcs.
0.0714 €
500 pcs.
0.0655 €
1000 pcs.
0.0571 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100010, Phoenix Contact

Ferrule, Length contact range: 10 mm, sleeve length: 17 mm, color: white.

Technical specifications
Filter Property Value
Cable cross-section 0.75 mm²
Isolated Yes
Colour white
Length 17 mm
Pin lenght 10 mm
Standard number UL 486F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes