2100005 | Phoenix Contact

Insulated twin wire end ferrule, 1.5 mm², 12 mm long, DIN 46228-4, UL 486F-F, red, 2100005

Order No.: 60P5544
EAN: 4067923214750
MPN:
2100005
AI-TWIN 2X 1,5 - 12 RD
Series: AI
2100005 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0964 € *
Available: 80 pcs.
Available in 5 Days: 88,600 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0964 €
100 pcs.
0.0774 €
500 pcs.
0.0702 €
1000 pcs.
0.0619 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100005, Phoenix Contact

Ferrule, Length contact range: 12 mm, sleeve length: 12 mm, color: red.

Features

  • These special ferrules allow chain bridges to be set up with ease
  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
Technical specifications
Filter Property Value
Cable cross-section 1.5 mm²
Isolated Yes
Colour red
Length 12 mm
Standard number DIN 46228-4, UL 486F-F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes