2100002 | Phoenix Contact
Insulated twin wire end ferrule, 6.0 mm², 18 mm long, DIN 46228-4, UL 486F-F, yellow, 2100002
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3070 € *
Available in 5 Days: 33,200 pcs. - if ordered today
Total Price:
3.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3070 €
100 pcs.
0.2463 €
500 pcs.
0.2237 €
1000 pcs.
0.1987 €
*incl. VAT plus shipping costs
Subject to prior sale
Ferrule, 2100002, Phoenix Contact
Ferrule, Length contact range: 18 mm, sleeve length: 18 mm, color: yellow.
Features
- These special ferrules allow chain bridges to be set up with ease
- The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 6.0 mm² | |
| Isolated | Yes | |
| Colour | yellow | |
| Length | 18 mm | |
| Standard number | DIN 46228-4, UL 486F-F | |
| Contact material | copper | |
| Material Insulation | polypropylene | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |