2100000 | Phoenix Contact

Insulated twin wire end ferrule, 6.0 mm², 18 mm long, DIN 46228-4, UL 486F-F, black, 2100000

Order No.: 60P5628
EAN: 4067923215306
MPN:
2100000
AI-TWIN 2X 6 - 18 BK
Series: AI
2100000 Phoenix Contact Wire-end Ferrules
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4308 € *
Available in 5 Days: 41,900 pcs. - if ordered today
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4308 €
100 pcs.
0.3439 €
500 pcs.
0.3130 €
1000 pcs.
0.2773 €
*incl. VAT plus shipping costs
Subject to prior sale

Ferrule, 2100000, Phoenix Contact

Ferrule, Length contact range: 18 mm, sleeve length: 18 mm, color: black.

Features

  • These special ferrules allow chain bridges to be set up with ease
  • The TWIN ferrules provide a practical way of crimping two conductors in one ferrule
Technical specifications
Filter Property Value
Cable cross-section 6.0 mm²
Isolated Yes
Colour black
Length 18 mm
Standard number DIN 46228-4, UL 486F-F
Contact material copper
Material Insulation polypropylene
max. operating temperature 105 °C
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes