1212835 | Phoenix Contact
Pliers wrench, 260 mm, 1212835
Screw pliers, 1212835, Phoenix Contact
Screw pliers, With fast adjustment, For wrench size 10 - 36 mm, Size: 260 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | screw pliers | |
| 1000V Insulated | No | |
| Length | 260 mm | |
| Weight | 418.6 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |