1212365 | Phoenix Contact
VDE water pump pliers, 240 mm, 1212365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.2026 € *
Available in 5 Days: 243 pcs. - if ordered today
Water pump pliers, 1212365, Phoenix Contact
Water pump pliers, With groove joint, Gripping surfaces with dual notching
Features
- Ergonomic handle design to eliminate fatigue when working
- Notched grip areas
- Excellent transformation ratios for optimum gripping performance
- Forged die hardened in oil for maximum durability
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | water pump pliers | |
| 1000V Insulated | Yes | |
| Length | 240 mm | |
| Weight | 368.9 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |