1653854 | Phoenix Contact
USB-A socket, 4 pole, USB, pin header, 1653854
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
38.08 € *
Standard delivery time from the manufacturer is: On Request
USB socket insert, VS-04-BUA-FK-F/IP67, Phoenix Contact
USB socket insert, 4-pin, USB type A socket on ribbon cable connection strip, pitch 2.54, for the Freenet system in the mounting frame, terminal outlet IP20, 19 patch panel and service interface.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 4 pole | |
| USB Standard | USB | |
| Contact connection | pin header | |
| Assembly | ribbon cable |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |