1332637 | Phoenix Contact
USB-A socket, 9 pole, USB 3.0, solder connection, 1332637
Order No.: 64P6332
EAN: 4063151629663
MPN:
1332637
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.1654 € *
Available: 73 pcs.
Available in 5 Days: 17,263 pcs. - if ordered today
Total Price:
3.17 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1654 €
10 pcs.
2.9274 €
50 pcs.
2.7251 €
100 pcs.
2.5585 €
*incl. VAT plus shipping costs
Subject to prior sale
USB PCB connector, 1332637, Phoenix Contact
USB PCB connectors, degree of protection: IP20, number of positions: 9, 5 Gbps, material: Metal, connection method: Solder connection, USB 3.0
Features
- Optimized for wave soldering
- Data transmission up to 5 Gbps
- Comfortable tray packing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | A socket | |
| Pin number | 9 pole | |
| USB Standard | USB 3.0 | |
| Contact connection | solder connection | |
| Assembly | PCB mounting | |
| Attachment (rear panel) | through hole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |