1332634 | Phoenix Contact

USB-A socket, 4 pole, USB 2.0, solder connection, 1332634

Order No.: 64P6325
EAN: 4063151628192
MPN:
1332634
1332634 Phoenix Contact USB Connectors, PC Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.6902 € *
Available in 10 days: 10,500 pcs. - if ordered today
Total Price:
0.69 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6902 €
10 pcs.
0.6426 €
50 pcs.
0.5950 €
100 pcs.
0.5593 €
*incl. VAT plus shipping costs
Subject to prior sale

USB PCB connector, 1332634, Phoenix Contact

USB PCB connectors, degree of protection: IP20, number of positions: 4, 480 Mbps, material: Metal, connection method: Solder connection, USB 2.0.

Features

  • Optimized for SMD reflow soldering processes
  • Data transmission up to 480 Mbps
  • Can be processed automatically thanks to tape-on-reel packaging
Technical specifications
Filter Property Value
Version A socket
Pin number 4 pole
USB Standard USB 2.0
Contact connection solder connection
Assembly PCB mounting
Logistics
Property Value
Customs tariff number 85366930
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No