2986135 | Phoenix Contact
USB adapter cable, USB plug type A to mini USB plug type B, 3 m, 2986135
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1824 € *
Available in 5 Days: 32 pcs. - if ordered today
USB cable, 2986135, Phoenix Contact
USB connecting cable: USB plug type A to USB plug type Mini-B, length: 3 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 3 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |