1655771 | Phoenix Contact
USB connection cable, USB plug type A to open end, 1 m, blue, 1655771
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5941 € *
Standard delivery time from the manufacturer is: 9 Weeks
USB cable, 1655771, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type A/standard on open cable end, length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | open end | |
| Cable length | 1 m | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |