1653922 | Phoenix Contact
USB adapter cable, USB plug type A to USB plug type B, 5 m, blue, 1653922
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
90.4519 € *
Standard delivery time from the manufacturer is: On Request
USB cable, 1653922, Phoenix Contact
Assembled USB cable, shielded, color: blue, PUR outer sheath, USB type B/IP67 on USB type A/standard, length: 5 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | USB plug type B | |
| Cable length | 5 m | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |