1420168 | Phoenix Contact
USB adapter cable, USB plug type A to mini USB plug type B, 1 m, black, 1420168
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.552 € *
Available in 5 Days: 92 pcs. - if ordered today
USB cable, 1420168, Phoenix Contact
Assembled USB cable, shielded, color: black, PVC outer sheath, USB mini-B on USB type A, IP20, length: 1 m.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| USB Standard | USB | |
| Connection (1) | USB plug type A | |
| Connection (2) | mini USB plug type B | |
| Cable length | 1 m | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |