2907160 | Phoenix Contact
UPS system, 100-240 VAC, 24-28 VDC, 5 A, 120 W, 2907160
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
380.4549 € *
Available in 5 Days: 7,015 pcs. - if ordered today
Uninterruptible power supply, 2907160, Phoenix Contact
TRIO UPS-UPS with integrated power supply For lead AGM energy storage 1.2 Ah-12 Ah, USB (Modbus/RTU), DIN rail mounting, Push-in connection, Input: 1-phase, Output: 24 VDC/5 A.
Features
- Space saving: Combination of UPS module and power supply in the same housing
- Long buffer times, thanks to large selection of VRLA energy storage systems
- USB interface for connection to higher-level controllers such as industrial PCs
- Startup from energy storage possible, even without mains input
- Universal range of possible applications, thanks to a comprehensive package of approvals and an extended temperature range
- Easy installation, thanks to push-in connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 5 A | |
| Output voltage DC | 24-28 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 120 W | |
| efficiency | 85 % | |
| Length | 115 mm | |
| Width | 60 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |