2907073 | Phoenix Contact
Phoenix Contact QUINT4-PS/1AC/24DC/5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
414.2747 € *
Standard delivery time from the manufacturer is: 1 Week
Uninterruptible power supply, 2907073, Phoenix Contact
QUINT UPS with IQ Technology, RJ45 communication interfaces (PROFINET), for DIN rail mounting, Input: 24 VDC, Output: 24 VDC/20 A, Charging current: 5 A.
Features
- Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT and USB interfaces
- Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
- Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
- Monitoring of output current and voltage, as well as manual connection and disconnection of the system
- SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 18 to 30 VDC | |
| Input voltage AC | 18-30 VDC | |
| Power | 480 W | |
| efficiency | 97 % | |
| Length | 125 mm | |
| Width | 40 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |