2907070 | Phoenix Contact

UPS system, 18-30 VDC, 18-30 VDC, 10 A, 240 W, 2907070

Order No.: 64P3253
EAN: 4055626171265
MPN:
2907070
QUINT4-UPS/24DC/24DC/10/EC
Series: QUINT
2907070 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
373.422 € *
Available in 10 days: 343 pcs. - if ordered today
Total Price:
373.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
373.422 €

Uninterruptible power supply, 2907070, Phoenix Contact

QUINT UPS with IQ Technology, RJ45 communication interfaces (EtherCAT), for DIN rail mounting, Input: 24 VDC, Output: 24 VDC/10 A, Charging current: 3 A.

Features

  • Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT and USB interfaces
  • Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
  • Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
  • Monitoring of output current and voltage, as well as manual connection and disconnection of the system
  • SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working
Technical specifications
Filter Property Value
Product type UPS system
Number of outputs 1
Output current 10 A
Output voltage DC 18-30 VDC
Input voltage AC 18-30 VDC
Power 240 W
efficiency 97 %
Length 125 mm
Width 35 mm
Height 130 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead