2906991 | Phoenix Contact

UPS system, 18-30 VDC, 19-32 VDC, 5 A, 120 W, 2906991

Order No.: 64P3271
EAN: 4055626171234
MPN:
2906991
QUINT4-UPS/24DC/24DC/5/USB
Series: QUINT
2906991 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
252.4228 € *
Available in 5 Days: 458 pcs. - if ordered today
Total Price:
252.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
252.4228 €

Uninterruptible power supply, 2906991, Phoenix Contact

QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), for DIN rail mounting, Input: 24 VDC, Output: 24 VDC/5 A, Charging current: 1.5 A.

Features

  • Easy integration into networks using PROFINET, EtherNet/IP, EtherCAT and USB interfaces
  • Evaluation of state of health (SOH) and state of charge (SOC), thanks to the intelligent battery management system (BMS)
  • Automatic recognition of the battery capacities and technologies (VRLA-WTR, LI-ION)
  • Monitoring of output current and voltage, as well as manual connection and disconnection of the system
  • SFB Technology selectively trips standard miniature circuit breakers. Loads connected in parallel continue working
Technical specifications
Filter Property Value
Product type UPS system
Number of outputs 1
Output current 5 A
Output voltage DC 19-32 VDC
Input voltage AC 18-30 VDC
Power 120 W
efficiency 98 %
Length 125 mm
Width 35 mm
Height 130 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead