2906367 | Phoenix Contact
UPS system, 24-28 VDC, 20 A, 480 W, 2906367
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
631.6520 € *
Available in 5 Days: 1,648 pcs. - if ordered today
Uninterruptible power supply , 2906367, Phoenix Contact
TRIO UPS - UPS with integrated power supply for lead AGM energy storage 4 Ah-40 Ah, USB (Modbus/RTU), DIN rail mounting, Push-in connection, Input: 3-phase, Output: 24 VDC/20 A.
Features
- Space saving: Combination of UPS module and power supply in the same housing
- Long buffer times, thanks to large selection of VRLA energy storage systems
- USB interface for connection to higher-level controllers such as industrial PCs
- Startup from energy storage possible, even without mains input
- Universal range of possible applications, thanks to a comprehensive package of approvals and an extended temperature range
- Easy installation, thanks to push-in connection technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Output current | 20 A | |
| Output voltage DC | 24-28 VDC | |
| Power | 480 W | |
| efficiency | 93 % | |
| Length | 160 mm | |
| Width | 88 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |