2905907 | Phoenix Contact

UPS system, 22.5-29.5 VDC, 24 VDC, 2.5 A, 60 W, 2905907

Order No.: 64P3388
EAN: 4055626007380
MPN:
2905907
UNO-UPS/24DC/24DC/60W
Series: UNO
2905907 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
259.6104 € *
Available in 5 Days: 1,138 pcs. - if ordered today
Total Price:
259.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
259.6104 €

Uninterruptible power supply, 2905907, Phoenix Contact

Uninterruptible energy supply with integrated energy storage, lead AGM, VRLA technology, 24 VDC, 0.8 Ah.

Technical specifications
Filter Property Value
Product type UPS system
Output current 2.5 A
Output voltage DC 24 VDC
Input voltage AC 22.5-29.5 VDC
Power 60 W
efficiency 95 %
Length 84 mm
Width 110 mm
Height 90 mm
min. operating temperature -20 °C
max. operating temperature 60 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85371091
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes
Substance description Lead