2866640 | Phoenix Contact
UPS system, 100-350 VDC, 22.5-29.5 VDC, 2 A, 48 W, 2866640
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
304.5924 € *
Standard delivery time from the manufacturer is: 1 Week
Uninterruptible power supply, 2866640, Phoenix Contact
Uninterruptible power supply with integrated power supply unit, 2 A, in combination with MINI-BAT/24/DC 0.8 AH or 1.3 AH.
Features
- High operational safety-comprehensive signaling and temperature-dependent battery charging
- Fast installation-minimal wiring effort with COMBICON connectors for easy connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output current | 2 A | |
| Output voltage DC | 22.5-29.5 VDC | |
| Input voltage AC | 100-350 VDC | |
| Power | 48 W | |
| efficiency | 83 % | |
| Length | 107 mm | |
| Width | 67.5 mm | |
| Height | 99 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |