2866611 | Phoenix Contact
PHOENIX CO 2866611
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
333.1286 € *
Available in 5 Days: 472 pcs. - if ordered today
Uninterruptible power supply, 2866611, Phoenix Contact
Uninterruptible power supply with integrated power supply unit. For lead AGM energy storage of type MINI-BAT/24/DC/1.3 AH, QUINT-BAT/24DC 3.4-12 AH nominal capacity. Input: 1-phase, Output: 24 VDC/5 A. Screw connection technology.
Features
- Autonomous – in the event of AC mains failure the industrial PC continues operating without interruption
- Time-saving, when the supply voltage is restored, the industrial PC starts automatically
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 22.5 to 29.5 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 120 W | |
| efficiency | 88 % | |
| Length | 118 mm | |
| Width | 60 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |