2866598 | Phoenix Contact

UPS system, 100-350 VDC, 22.5-29.5 VDC, 4 A, 48 W, 2866598

Order No.: 64P3210
EAN: 4046356418522
MPN:
2866598
MINI-DC-UPS/12DC/4
Series: MINI-DC
2866598 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
317.5277 € *
Available in 5 Days: 120 pcs. - if ordered today
Total Price:
317.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
317.5277 €

Uninterruptible power supply, 2866598, Phoenix Contact

Uninterruptible power supply with integrated power supply unit, 4 A, in combination with MINI-BAT/12/DC 1.6 Ah or 2.6 Ah.

Features

  • High operational safety-comprehensive signaling and temperature-dependent battery charging
  • Fast installation-minimal wiring effort with COMBICON connectors for easy connection
Technical specifications
Filter Property Value
Product type UPS system
Number of outputs 1
Output current 4 A
Output voltage DC 22.5-29.5 VDC
Input voltage AC 100-350 VDC
Power 48 W
efficiency 82 %
Length 107 mm
Width 67.5 mm
Height 99 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead