2320270 | Phoenix Contact

UPS system, 184-264 VAC, 120-230 VAC, 400 W, 2320270

Order No.: 64P3314
EAN: 4046356560078
MPN:
2320270
QUINT-UPS/ 1AC/ 1AC/500VA
Series: QUINT
2320270 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,105.867 € *
Available in 5 Days: 89 pcs. - if ordered today
Total Price:
1,105.87 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,105.867 €

Uninterruptible power supply, 2320270, Phoenix Contact

Uninterruptible power supply with IQ technology 1AC/1AC/500 VA. For 120 VAC/230 VAC applications. Provides information regarding the charging state, remaining runtime, and service life of your rechargeable battery module at all times and thereby increases system availability.

Features

  • Optimum use of the buffer time and preventive monitoring of the energy storage
  • Can be used worldwide
  • Maximum efficiency
  • Comprehensive signaling and parameterization
  • Simplified startup
Technical specifications
Filter Property Value
Product type UPS system
Number of outputs 1
Output voltage DC 120-230 VAC
Input voltage AC 184-264 VAC
Power 400 W
efficiency 98 %
Length 125 mm
Width 125 mm
Height 130 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85371091
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free Yes