2320254 | Phoenix Contact
UPS system, 18-30 VDC, 24 VDC, 5 A, 2320254
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
389.4394 € *
Available in 5 Days: 296 pcs. - if ordered today
Uninterruptible power supply, 2320254, Phoenix Contact
Uninterruptible energy supply with IQ technology and integrated energy storage for DIN rail mounting, Input 24 VDC, Output: 24 VDC/5 A, energy storage: lead AGM 1.2 Ah, including mounted UTA 107/30 universal DIN rail adapter.
Features
- Easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface
- Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently
- Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
- Device suitable for universal use thanks to comprehensive license package and extensive parameterization and diagnostics options
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | UPS system | |
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-30 VDC | |
| efficiency | 97.1 % | |
| Length | 125 mm | |
| Width | 88 mm | |
| Height | 138 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85371091 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |
| Substance description | Lead |