2320225 | Phoenix Contact
Phoenix Contact QUINT4-UPS/24DC/24DC/40/EIP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
295.5603 € *
Available in 5 Days: 2,262 pcs. - if ordered today
Uninterruptible power supply, 2320225, Phoenix Contact
Uninterruptible power supply with IQ technology for DIN rail mounting, Input: 24 VDC, Output: 24 VDC/10 A, including mounted universal DIN rail adapter UTA 107/30.
Features
- Easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface
- Optimum use of the buffer time and preventive monitoring of the energy storage
- Rapid battery charging
- Comprehensive signaling and parameterization
- Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
- Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-30 VDC | |
| efficiency | 98 % | |
| Length | 125 mm | |
| Width | 35 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85371091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |