2320212 | Phoenix Contact

UPS system, 18-30 VDC, 24 VDC, 5 A, 2320212

Order No.: 64P3320
EAN: 4046356554138
MPN:
2320212
QUINT-UPS/24DC/24DC/5
Series: QUINT
2320212 Phoenix Contact UPS
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
271.9269 € *
Available in 5 Days: 1,031 pcs. - if ordered today
Total Price:
271.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
271.9269 €

Uninterruptible power supply, 2320212, Phoenix Contact

Uninterruptible power supply with IQ technology for DIN rail mounting, Input: 24 VDC, Output: 24 VDC/5 A, including mounted universal DIN rail adapter UTA 107/30.

Features

  • Easy handling thanks to automatic battery detection, tool-free battery replacement during operation, and communication via the IFS interface
  • Optimum use of the buffer time and preventive monitoring of the energy storage
  • Rapid battery charging
  • Comprehensive signaling and parameterization
  • Fast tripping of standard circuit breakers with SFB (selective fuse breaking) technology
  • Reliable starting of difficult loads with the static POWER BOOST power reserve with up to 1.5 times the nominal current permanently
Technical specifications
Filter Property Value
Product type UPS system
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 18-30 VDC
efficiency 98 %
Length 125 mm
Width 35 mm
Height 130 mm
min. operating temperature -25 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85371091
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead