1345294 | Phoenix Contact
UPS, input 24V DC, output 24V DC, 20A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
255.85 € *
Standard delivery time from the manufacturer is: 5 Weeks
Uninterruptible power supply, 1345294, Phoenix Contact
QUINT UPS with IQ Technology, USB communication interface (Modbus/RTU), for DIN rail mounting, input: 24 V DC, output: 24 V DC / 20 A, charging current: 5 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 18-32 VDC | |
| Power | 480 W | |
| Length | 125 mm | |
| Width | 40 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |