1067327 | Phoenix Contact
UPS, input 120VAC, 230VAC, output 120VAC,230VAC, 500VA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
819.2317 € *
Available in 5 Days: 170 pcs. - if ordered today
Uninterruptible power supply, 1067327, Phoenix Contact
QUINT AC-USV, IQ Technology, DIN rail mounting, input: 120 V AC / 230 V AC, output: 120 V AC / 230 V AC / 500 VA. output: 120 V AC / 500 VA. output: 230 V AC / 500 VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 4.2 A | |
| Output voltage DC | 230 VAC | |
| Input voltage AC | 90-264 VAC | |
| Power | 400 W | |
| efficiency | 97 % | |
| Length | 125 mm | |
| Width | 180 mm | |
| Height | 130 mm | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 60 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |