8191312 | Phoenix Contact
Tool case, without tools, (L x W x D) 510 x 260 x 260 mm, 99.99 g, 8191312
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
158.2343 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tool case, 8191312, Phoenix Contact
Tool case, unequipped, lockable, with elasticated straps to hold tools in place, business card-sized marking label printed according to customer specifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool case | |
| Additional parts | without tools | |
| Width | 260 mm | |
| Depth | 260 mm | |
| Length | 510 mm | |
| Weight | 99.99 g | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029900 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |