8191308 | Phoenix Contact
Tool bag, without tools, (L x W x D) 410 x 225 x 225 mm, 2.587 kg, 8191308
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.7457 € *
Standard delivery time from the manufacturer is: 3 Weeks
Tool bag, 8191308, Phoenix Contact
Tool bag, unequipped, with document and laptop compartments, business card-sized marking label printed according to customer specifications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | without tools | |
| Width | 225 mm | |
| Depth | 225 mm | |
| Length | 410 mm | |
| Weight | 2.587 kg | |
| Material | plastic |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 42029298 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |